2 Circuit IC Switch 2:1 110Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4528CPA+

DigiKey Part Number
MAX4528CPA+-ND
Manufacturer
Manufacturer Product Number
MAX4528CPA+
Description
IC SWITCH SPDT X 2 110OHM 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 110Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4528CPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
13pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
On-State Resistance (Max)
110Ohm
Supplier Device Package
8-PDIP
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Factory Stock: 9.650
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.38000kr.44.38
10kr.34.19200kr.341.92
50kr.30.10360kr.1,505.18
100kr.28.83620kr.2,883.62
250kr.27.49812kr.6,874.53
500kr.26.69190kr.13,345.95
1.000kr.26.02830kr.26,028.30
2.500kr.25.32769kr.63,319.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.38000
Unit Price with VAT:kr.55.47500