2 Circuit IC Switch 2:1 175Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4527ESA+T

DigiKey Part Number
MAX4527ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4527ESA+T
Description
IC SWITCH SPDT X 2 175OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 175Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4527ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
13pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.43896kr.101,097.40
Manufacturers Standard Package
Unit Price without VAT:kr.40.43896
Unit Price with VAT:kr.50.54870