
MAX4527ESA+ | |
|---|---|
DigiKey Part Number | MAX4527ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4527ESA+ |
Description | IC SWITCH SPDT X 2 175OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 175Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4527ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.24000 | kr.71.24 |
| 10 | kr.55.72200 | kr.557.22 |
| 25 | kr.51.84120 | kr.1,296.03 |
| 100 | kr.47.57490 | kr.4,757.49 |
| 300 | kr.45.19603 | kr.13,558.81 |
| 500 | kr.44.31646 | kr.22,158.23 |
| 1.000 | kr.43.30804 | kr.43,308.04 |
| Unit Price without VAT: | kr.71.24000 |
|---|---|
| Unit Price with VAT: | kr.89.05000 |

