1 Circuit IC Switch 4:1 150Ohm 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4524CUB+

DigiKey Part Number
MAX4524CUB+-ND
Manufacturer
Manufacturer Product Number
MAX4524CUB+
Description
IC SWITCH SP4T X 1 150OHM 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 150Ohm 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4524CUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.8pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
150Ohm
Supplier Device Package
10-uMAX/uSOP
Channel-to-Channel Matching (ΔRon)
2Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4524CUB+Analog Devices Inc./Maxim Integrated17MAX4524CUB+-NDkr.43.68000Direct
ISL84524IUZRenesas Electronics Corporation980ISL84524IUZ-NDkr.22.57000Upgrade
ISL43640IUZRenesas Electronics Corporation140ISL43640IUZ-NDkr.20.22000Similar
In-Stock: 17
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.68000kr.43.68
10kr.33.64000kr.336.40
50kr.29.60520kr.1,480.26
100kr.28.35570kr.2,835.57
250kr.27.03656kr.6,759.14
500kr.26.24152kr.13,120.76
1.000kr.25.58704kr.25,587.04
2.500kr.24.89624kr.62,240.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.68000
Unit Price with VAT:kr.54.60000