1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4516EUK+T

DigiKey Part Number
MAX4516EUK+TTR-ND - Tape & Reel (TR)
MAX4516EUK+TCT-ND - Cut Tape (CT)
MAX4516EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4516EUK+T
Description
IC SWITCH SPST-NOX1 20OHM SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4516EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.416
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.16.31900kr.163.19
25kr.14.96480kr.374.12
100kr.13.47950kr.1,347.95
250kr.12.77028kr.3,192.57
500kr.12.61026kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.62005kr.29,050.13
5.000kr.11.39638kr.56,981.90
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750