
MAX4516CUK+T | |
|---|---|
DigiKey Part Number | MAX4516CUK+TTR-ND - Tape & Reel (TR) MAX4516CUK+TCT-ND - Cut Tape (CT) MAX4516CUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4516CUK+T |
Description | IC SWITCH SPST-NOX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4516CUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.14.33500 | kr.143.35 |
| 25 | kr.13.12400 | kr.328.10 |
| 100 | kr.11.79430 | kr.1,179.43 |
| 250 | kr.11.16068 | kr.2,790.17 |
| 500 | kr.10.96122 | kr.5,480.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.13203 | kr.25,330.08 |
| 5.000 | kr.9.93202 | kr.49,660.10 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

