2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4509ESE+

DigiKey Part Number
MAX4509ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4509ESE+
Description
IC SWITCH SP4T X 2 400OHM 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4509ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 200ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SP4T
Crosstalk
-62dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
400Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
9V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.101.44000kr.101.44
10kr.80.32100kr.803.21
50kr.71.85120kr.3,592.56
100kr.69.23030kr.6,923.03
250kr.66.46248kr.16,615.62
500kr.64.79416kr.32,397.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.101.44000
Unit Price with VAT:kr.126.80000