MAX4487ASD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.22.39244
Datasheet

Similar


Texas Instruments
In Stock: 3.143
Unit Price: kr.36.77000
Datasheet

Similar


Texas Instruments
In Stock: 42.685
Unit Price: kr.21.80966
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: kr.30.24000
Datasheet

Similar


Texas Instruments
In Stock: 6.075
Unit Price: kr.26.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.4.37026
Datasheet

Similar


Texas Instruments
In Stock: 18.538
Unit Price: kr.2.85000
Datasheet

Similar


STMicroelectronics
In Stock: 4.157
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 87.049
Unit Price: kr.8.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.76556
Datasheet

Similar


Texas Instruments
In Stock: 2.908
Unit Price: kr.9.89000
Datasheet

Similar


Texas Instruments
In Stock: 110.770
Unit Price: kr.8.49558
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Similar


onsemi
In Stock: 1.583
Unit Price: kr.6.78000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4487ASD+

DigiKey Part Number
MAX4487ASD+-ND
Manufacturer
Manufacturer Product Number
MAX4487ASD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4487ASD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.2mA (x4 Channels)
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types