MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4478AUD+T

DigiKey Part Number
MAX4478AUD+TTR-ND - Tape & Reel (TR)
MAX4478AUD+TCT-ND - Cut Tape (CT)
MAX4478AUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4478AUD+T
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4478AUD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
2.5mA (x4 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.32000kr.32.32
10kr.24.63400kr.246.34
25kr.22.71240kr.567.81
100kr.20.59840kr.2,059.84
250kr.19.59144kr.4,897.86
500kr.18.98420kr.9,492.10
1.000kr.18.48454kr.18,484.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.95714kr.44,892.85
Manufacturers Standard Package
Unit Price without VAT:kr.32.32000
Unit Price with VAT:kr.40.40000