Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4471EKA+T

DigiKey Part Number
MAX4471EKA+TTR-ND - Tape & Reel (TR)
MAX4471EKA+TCT-ND - Cut Tape (CT)
MAX4471EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4471EKA+T
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4471EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
750nA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
36 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.002V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
9 kHz
Supplier Device Package
SOT-23-8
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.15.71100kr.157.11
25kr.14.40200kr.360.05
100kr.12.96280kr.1,296.28
250kr.12.27652kr.3,069.13
500kr.12.10356kr.6,051.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.16334kr.27,908.35
5.000kr.10.94681kr.54,734.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000