
MAX4470EUK+T | |
|---|---|
DigiKey Part Number | MAX4470EUK+TTR-ND - Tape & Reel (TR) MAX4470EUK+TCT-ND - Cut Tape (CT) MAX4470EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4470EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4470EUK+T Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 9 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.16.19900 | kr.161.99 |
| 25 | kr.14.85840 | kr.371.46 |
| 100 | kr.13.38060 | kr.1,338.06 |
| 250 | kr.12.67596 | kr.3,168.99 |
| 500 | kr.12.51326 | kr.6,256.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.53264 | kr.28,831.60 |
| 5.000 | kr.11.31027 | kr.56,551.35 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

