Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4451ESA+

DigiKey Part Number
MAX4451ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4451ESA+
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4451ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
485V/µs
Gain Bandwidth Product
175 MHz
-3db Bandwidth
210 MHz
Current - Input Bias
6.5 µA
Voltage - Input Offset
4 mV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.25000kr.35.25
10kr.26.93900kr.269.39
25kr.24.85800kr.621.45
100kr.22.56980kr.2,256.98
300kr.21.29330kr.6,387.99
500kr.20.82144kr.10,410.72
1.000kr.20.28039kr.20,280.39
2.500kr.19.70921kr.49,273.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.25000
Unit Price with VAT:kr.44.06250