Video Amp, 1 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4447ESE+T

DigiKey Part Number
MAX4447ESE+TTR-ND - Tape & Reel (TR)
MAX4447ESE+TCT-ND - Cut Tape (CT)
MAX4447ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4447ESE+T
Description
IC AMP DRIVER 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4447ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
5700V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
46 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
130 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Applications
Driver
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
-3db Bandwidth
430 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.29000kr.69.29
10kr.54.12600kr.541.26
25kr.50.34400kr.1,258.60
100kr.46.18600kr.4,618.60
250kr.45.60380kr.11,400.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.98631kr.102,465.78
Manufacturers Standard Package
Unit Price without VAT:kr.69.29000
Unit Price with VAT:kr.86.61250