
MAX4447ESE+ | |
|---|---|
DigiKey Part Number | MAX4447ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4447ESE+ |
Description | IC AMP DRIVER 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4447ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 430 MHz | |
Slew Rate | 5700V/µs | |
Current - Supply | 46 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.53.53500 | kr.535.35 |
| 50 | kr.47.53860 | kr.2,376.93 |
| 100 | kr.45.68160 | kr.4,568.16 |
| 250 | kr.43.72040 | kr.10,930.10 |
| 500 | kr.42.53848 | kr.21,269.24 |
| 1.000 | kr.41.56555 | kr.41,565.55 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |


