
MAX44265EWT+T | |
|---|---|
DigiKey Part Number | MAX44265EWT+TTR-ND - Tape & Reel (TR) MAX44265EWT+TCT-ND - Cut Tape (CT) MAX44265EWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44265EWT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44265EWT+T Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 6-WFBGA, WLBGA |
Gain Bandwidth Product 200 kHz | Supplier Device Package 6-WLP (1.24x0.84) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.9.07000 | kr.90.70 |
| 25 | kr.8.25600 | kr.206.40 |
| 100 | kr.7.35930 | kr.735.93 |
| 250 | kr.6.93204 | kr.1,733.01 |
| 500 | kr.6.67448 | kr.3,337.24 |
| 1.000 | kr.6.66896 | kr.6,668.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.23870 | kr.15,596.75 |
| 5.000 | kr.6.10385 | kr.30,519.25 |
| 7.500 | kr.6.03633 | kr.45,272.48 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |

