Image for MAX44260EVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44260EVKIT#

DigiKey Part Number
MAX44260EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX44260EVKIT#
Description
EVAL KIT MAX44260
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX44260 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
1.3V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Gain Bandwidth Product
15MHz
Packaging
Box
Current - Supply (Main IC)
750µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
MAX44260
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended, Rail-to-Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.592.54000kr.592.54
Manufacturers Standard Package
Unit Price without VAT:kr.592.54000
Unit Price with VAT:kr.740.67500