Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44241AUA+

DigiKey Part Number
MAX44241AUA+-ND
Manufacturer
Manufacturer Product Number
MAX44241AUA+
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX44241AUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
420µA
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.8V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
300 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.83000kr.31.83
10kr.24.23100kr.242.31
50kr.21.18320kr.1,059.16
100kr.20.24050kr.2,024.05
250kr.19.24420kr.4,811.05
500kr.18.64392kr.9,321.96
1.000kr.18.14984kr.18,149.84
2.500kr.17.62842kr.44,071.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.83000
Unit Price with VAT:kr.39.78750