
MAX44211ETP+T | |
|---|---|
DigiKey Part Number | 175-MAX44211ETP+TTR-ND - Tape & Reel (TR) 175-MAX44211ETP+TCT-ND - Cut Tape (CT) 175-MAX44211ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44211ETP+T |
Description | IC TRANSCEIVER 1/0 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44211ETP+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Type Driver | Supplier Device Package 20-TQFN (4x4) |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.51000 | kr.84.51 |
| 10 | kr.66.51900 | kr.665.19 |
| 25 | kr.62.02040 | kr.1,550.51 |
| 100 | kr.57.07200 | kr.5,707.20 |
| 250 | kr.56.84316 | kr.14,210.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.58056 | kr.121,451.40 |
| Unit Price without VAT: | kr.84.51000 |
|---|---|
| Unit Price with VAT: | kr.105.63750 |


