MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4418EUD+

DigiKey Part Number
MAX4418EUD+-ND
Manufacturer
Manufacturer Product Number
MAX4418EUD+
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4418EUD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
200V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
1.3 µA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Factory Stock: 6.432
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.25300kr.422.53
96kr.35.92938kr.3,449.22
192kr.34.66932kr.6,656.51
288kr.34.03844kr.9,803.07
576kr.33.11267kr.19,072.90
1.056kr.32.43873kr.34,255.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500