
MAX4378TAUD+ | |
|---|---|
DigiKey Part Number | MAX4378TAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4378TAUD+ |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4378TAUD+ Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4378TAUD+ | Analog Devices Inc./Maxim Integrated | 50 | MAX4378TAUD+-ND | kr.32.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.18000 | kr.32.18 |
| 10 | kr.24.49900 | kr.244.99 |
| 96 | kr.20.51469 | kr.1,969.41 |
| 192 | kr.19.72078 | kr.3,786.39 |
| 288 | kr.19.32302 | kr.5,565.03 |
| 576 | kr.18.73979 | kr.10,794.12 |
| 1.056 | kr.18.31506 | kr.19,340.70 |
| 2.592 | kr.17.80481 | kr.46,150.07 |
| Unit Price without VAT: | kr.32.18000 |
|---|---|
| Unit Price with VAT: | kr.40.22500 |

