
MAX4378FAUD+ | |
|---|---|
DigiKey Part Number | MAX4378FAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4378FAUD+ |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4378FAUD+ Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 10 | kr.29.18300 | kr.291.83 |
| 96 | kr.24.56292 | kr.2,358.04 |
| 192 | kr.23.64193 | kr.4,539.25 |
| 288 | kr.23.18063 | kr.6,676.02 |
| 576 | kr.22.50403 | kr.12,962.32 |
| 1.056 | kr.22.01115 | kr.23,243.77 |
| 2.592 | kr.21.41939 | kr.55,519.06 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |

