Current Sense Amplifier 2 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4377FAUA+

DigiKey Part Number
MAX4377FAUA+-ND
Manufacturer
Manufacturer Product Number
MAX4377FAUA+
Description
IC CURRENT SENSE 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4377FAUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
28 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-uMAX/uSOP
-3db Bandwidth
2 MHz
Base Product Number
Current - Input Bias
120 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.22.64000kr.226.40
50kr.19.76680kr.988.34
100kr.18.87670kr.1,887.67
250kr.17.93712kr.4,484.28
500kr.17.37072kr.8,685.36
1.000kr.16.90466kr.16,904.66
2.500kr.16.41264kr.41,031.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000