
MAX4375FEUB+ | |
|---|---|
DigiKey Part Number | MAX4375FEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4375FEUB+ |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375FEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.32.30900 | kr.323.09 |
| 50 | kr.28.40960 | kr.1,420.48 |
| 100 | kr.27.20240 | kr.2,720.24 |
| 250 | kr.25.92780 | kr.6,481.95 |
| 500 | kr.25.15990 | kr.12,579.95 |
| 1.000 | kr.24.52762 | kr.24,527.62 |
| 2.500 | kr.23.86034 | kr.59,650.85 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |

