
MAX4374TEUB+ | |
|---|---|
DigiKey Part Number | MAX4374TEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4374TEUB+ |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4374TEUB+ Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.19.21000 | kr.192.10 |
| 50 | kr.16.71480 | kr.835.74 |
| 100 | kr.15.94190 | kr.1,594.19 |
| 250 | kr.15.12572 | kr.3,781.43 |
| 500 | kr.14.63412 | kr.7,317.06 |
| 1.000 | kr.14.22937 | kr.14,229.37 |
| 2.500 | kr.13.80213 | kr.34,505.32 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |

