
MAX4374FESD+ | |
|---|---|
DigiKey Part Number | MAX4374FESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4374FESD+ |
Description | IC AMP COMP REF 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4374FESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.47400 | kr.254.74 |
| 50 | kr.22.29400 | kr.1,114.70 |
| 100 | kr.21.30870 | kr.2,130.87 |
| 250 | kr.20.26948 | kr.5,067.37 |
| 500 | kr.19.64272 | kr.9,821.36 |
| 1.000 | kr.19.12702 | kr.19,127.02 |
| 2.500 | kr.18.58262 | kr.46,456.55 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

