
MAX4372TEUK+T | |
|---|---|
DigiKey Part Number | MAX4372TEUK+TTR-ND - Tape & Reel (TR) MAX4372TEUK+TCT-ND - Cut Tape (CT) MAX4372TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4372TEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4372TEUK+T Models |
Category | Current - Supply 30µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 275 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.24400 | kr.202.44 |
| 25 | kr.18.61440 | kr.465.36 |
| 100 | kr.16.82450 | kr.1,682.45 |
| 250 | kr.15.97072 | kr.3,992.68 |
| 500 | kr.15.90832 | kr.7,954.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.58616 | kr.36,465.40 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |











