
MAX4370ESA+ | |
|---|---|
DigiKey Part Number | MAX4370ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4370ESA+ |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4370ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, OVP, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 2.7V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.81000 | kr.75.81 |
| 10 | kr.59.43200 | kr.594.32 |
| 25 | kr.55.33160 | kr.1,383.29 |
| 100 | kr.50.82720 | kr.5,082.72 |
| 300 | kr.48.31417 | kr.14,494.25 |
| 500 | kr.47.38472 | kr.23,692.36 |
| 1.000 | kr.46.31941 | kr.46,319.41 |
| Unit Price without VAT: | kr.75.81000 |
|---|---|
| Unit Price with VAT: | kr.94.76250 |

