
MAX4364ESA+ | |
|---|---|
DigiKey Part Number | MAX4364ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4364ESA+ |
Description | IC AMP CLASS AB MONO 1.4W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4364ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.24.11700 | kr.241.17 |
| 25 | kr.22.22280 | kr.555.57 |
| 100 | kr.20.14280 | kr.2,014.28 |
| 300 | kr.18.98237 | kr.5,694.71 |
| 500 | kr.18.55312 | kr.9,276.56 |
| 1.000 | kr.18.06101 | kr.18,061.01 |
| 2.500 | kr.17.54159 | kr.43,853.97 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |

