
MAX4312EEE+ | |
|---|---|
DigiKey Part Number | MAX4312EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4312EEE+ |
Description | IC AMP MPLEX AMP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 8:1 Multiplexer-Amplifier 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4312EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 8:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 265 MHz | |
Slew Rate | 345V/µs | |
Current - Supply | 7.4 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.93000 | kr.135.93 |
| 10 | kr.108.60400 | kr.1,086.04 |
| 25 | kr.101.78240 | kr.2,544.56 |
| 100 | kr.94.28660 | kr.9,428.66 |
| 300 | kr.90.10533 | kr.27,031.60 |
| 500 | kr.88.55940 | kr.44,279.70 |
| Unit Price without VAT: | kr.135.93000 |
|---|---|
| Unit Price with VAT: | kr.169.91250 |

