
MAX4298ESD+ | |
|---|---|
DigiKey Part Number | MAX4298ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4298ESD+ |
Description | IC LINE DRIVER 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4298ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Class AB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.11.90200 | kr.119.02 |
| 50 | kr.10.24680 | kr.512.34 |
| 100 | kr.9.73500 | kr.973.50 |
| 250 | kr.9.19412 | kr.2,298.53 |
| 500 | kr.8.86800 | kr.4,434.00 |
| 1.000 | kr.8.59980 | kr.8,599.80 |
| 2.500 | kr.8.31651 | kr.20,791.27 |
| 5.000 | kr.8.14583 | kr.40,729.15 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |

