
MAX4294ESD+ | |
|---|---|
DigiKey Part Number | MAX4294ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4294ESD+ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4294ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.87000 | kr.46.87 |
| 10 | kr.36.13700 | kr.361.37 |
| 50 | kr.31.84140 | kr.1,592.07 |
| 100 | kr.30.50970 | kr.3,050.97 |
| 250 | kr.29.10448 | kr.7,276.12 |
| 500 | kr.28.25754 | kr.14,128.77 |
| 1.000 | kr.27.56033 | kr.27,560.33 |
| Unit Price without VAT: | kr.46.87000 |
|---|---|
| Unit Price with VAT: | kr.58.58750 |

