
MAX4273EEE+ | |
|---|---|
DigiKey Part Number | MAX4273EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4273EEE+ |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4273EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.7V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.66000 | kr.72.66 |
| 10 | kr.56.87600 | kr.568.76 |
| 25 | kr.52.93920 | kr.1,323.48 |
| 100 | kr.48.60750 | kr.4,860.75 |
| 300 | kr.46.19153 | kr.13,857.46 |
| 500 | kr.45.29854 | kr.22,649.27 |
| 1.000 | kr.44.27431 | kr.44,274.31 |
| Unit Price without VAT: | kr.72.66000 |
|---|---|
| Unit Price with VAT: | kr.90.82500 |

