
MAX4253EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4253EUB+TTR-ND - Tape & Reel (TR) 175-MAX4253EUB+TCT-ND - Cut Tape (CT) 175-MAX4253EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4253EUB+T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4253EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.69000 | kr.34.69 |
| 10 | kr.26.50900 | kr.265.09 |
| 25 | kr.24.46320 | kr.611.58 |
| 100 | kr.22.21440 | kr.2,221.44 |
| 250 | kr.21.14176 | kr.5,285.44 |
| 500 | kr.20.49498 | kr.10,247.49 |
| 1.000 | kr.19.96288 | kr.19,962.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.40119 | kr.48,502.97 |
| Unit Price without VAT: | kr.34.69000 |
|---|---|
| Unit Price with VAT: | kr.43.36250 |

