Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4236AESA+T

DigiKey Part Number
MAX4236AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4236AESA+T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4236AESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 µV
Current - Supply
350µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.49938kr.36,248.45
Manufacturers Standard Package
Unit Price without VAT:kr.14.49938
Unit Price with VAT:kr.18.12423