CMOS Amplifier 2 Circuit Rail-to-Rail 10-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4233ABC+T

DigiKey Part Number
MAX4233ABC+TTR-ND - Tape & Reel (TR)
MAX4233ABC+TCT-ND - Cut Tape (CT)
MAX4233ABC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4233ABC+T
Description
IC CMOS 2 CIRCUIT 12UCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX4233ABC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
850 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFBGA, CSPBGA
Supplier Device Package
10-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.12.80000kr.128.00
25kr.11.70600kr.292.65
100kr.10.49900kr.1,049.90
250kr.9.92440kr.2,481.10
500kr.9.70020kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.99139kr.22,478.48
5.000kr.8.80994kr.44,049.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500