MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4231AXT+T

DigiKey Part Number
MAX4231AXT+TTR-ND - Tape & Reel (TR)
MAX4231AXT+TCT-ND - Cut Tape (CT)
MAX4231AXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4231AXT+T
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4231AXT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
850 µV
Current - Supply
1.2mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.9.14600kr.91.46
25kr.8.33040kr.208.26
100kr.7.43170kr.743.17
250kr.7.00312kr.1,750.78
500kr.6.74484kr.3,372.42
1.000kr.6.53216kr.6,532.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.30766kr.15,769.15
5.000kr.6.17234kr.30,861.70
7.500kr.6.10459kr.45,784.43
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500