
MAX4222EEE+ | |
|---|---|
DigiKey Part Number | MAX4222EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4222EEE+ |
Description | IC BUFFER 4 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4222EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x4 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.74000 | kr.104.74 |
| 10 | kr.82.96000 | kr.829.60 |
| 25 | kr.77.51760 | kr.1,937.94 |
| 100 | kr.71.53630 | kr.7,153.63 |
| 300 | kr.68.20087 | kr.20,460.26 |
| 500 | kr.66.96742 | kr.33,483.71 |
| Unit Price without VAT: | kr.104.74000 |
|---|---|
| Unit Price with VAT: | kr.130.92500 |

