
MAX4213ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4213ESA+TTR-ND - Tape & Reel (TR) 175-MAX4213ESA+TCT-ND - Cut Tape (CT) 175-MAX4213ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4213ESA+T |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4213ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.42.34500 | kr.423.45 |
| 25 | kr.39.28000 | kr.982.00 |
| 100 | kr.35.91100 | kr.3,591.10 |
| 250 | kr.35.11472 | kr.8,778.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.70033 | kr.79,250.82 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

