
MAX4208AUA+ | |
|---|---|
DigiKey Part Number | MAX4208AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4208AUA+ |
Description | IC INST AMP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4208AUA+ Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.85 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 50 | kr.23.80420 | kr.1,190.21 |
| 100 | kr.22.76310 | kr.2,276.31 |
| 250 | kr.21.66480 | kr.5,416.20 |
| 500 | kr.21.00264 | kr.10,501.32 |
| 1.000 | kr.20.45772 | kr.20,457.72 |
| 2.500 | kr.19.88242 | kr.49,706.05 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |











