Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4172ESA+T

DigiKey Part Number
MAX4172ESA+TTR-ND - Tape & Reel (TR)
MAX4172ESA+TCT-ND - Cut Tape (CT)
MAX4172ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4172ESA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4172ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 kHz
Current - Input Bias
50 µA
Voltage - Input Offset
1 mV
Current - Supply
800µA
Current - Output / Channel
1.75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.56000kr.52.56
10kr.40.70300kr.407.03
25kr.37.73840kr.943.46
100kr.34.48140kr.3,448.14
250kr.33.65984kr.8,414.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.41032kr.76,025.80
Manufacturers Standard Package
Unit Price without VAT:kr.52.56000
Unit Price with VAT:kr.65.70000