
MAX4168EUB+ | |
|---|---|
DigiKey Part Number | MAX4168EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4168EUB+ |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4168EUB+ Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4168EUB+ | Analog Devices Inc./Maxim Integrated | 48 | MAX4168EUB+-ND | kr.46.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.36.07500 | kr.360.75 |
| 50 | kr.31.79260 | kr.1,589.63 |
| 100 | kr.30.46620 | kr.3,046.62 |
| 250 | kr.29.06584 | kr.7,266.46 |
| 500 | kr.28.22174 | kr.14,110.87 |
| 1.000 | kr.27.52701 | kr.27,527.01 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |

