8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4163ESA+T

DigiKey Part Number
MAX4163ESA+TR-ND - Tape & Reel (TR)
MAX4163ESA+CT-ND - Cut Tape (CT)
MAX4163ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4163ESA+T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4163ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.115V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
25µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.38000kr.40.38
10kr.31.00800kr.310.08
25kr.28.66680kr.716.67
100kr.26.09410kr.2,609.41
250kr.24.86732kr.6,216.83
500kr.24.12774kr.12,063.87
1.000kr.23.51930kr.23,519.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.87682kr.57,192.05
Manufacturers Standard Package
Unit Price without VAT:kr.40.38000
Unit Price with VAT:kr.50.47500