MAX4127ESD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18.766
Unit Price: kr.12.23622
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.88488
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.58632
Datasheet

Similar


Texas Instruments
In Stock: 4.665
Unit Price: kr.19.21000
Datasheet

Similar


Texas Instruments
In Stock: 345
Unit Price: kr.19.97000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4127ESD+

DigiKey Part Number
MAX4127ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4127ESD+
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4127ESD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
725µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2453CDRochester Electronics, LLC18.7662156-TLV2453CD-NDkr.12.23622Similar
TLV2453CDRTexas Instruments0296-2429-2-NDkr.8.88488Similar
TLV2463AIDRTexas Instruments0296-7563-2-NDkr.13.58632Similar
TLV2463CDRTexas Instruments4.665296-TLV2463CDRCT-NDkr.19.21000Similar
TLV2463IDTexas Instruments345296-1894-5-NDkr.19.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types