
MAX4104ESA+ | |
|---|---|
DigiKey Part Number | MAX4104ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4104ESA+ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4104ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 625 MHz | |
Current - Input Bias | 32 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.14000 | kr.58.14 |
| 10 | kr.45.18500 | kr.451.85 |
| 25 | kr.41.94560 | kr.1,048.64 |
| 100 | kr.38.38490 | kr.3,838.49 |
| 300 | kr.36.39920 | kr.10,919.76 |
| 500 | kr.35.66490 | kr.17,832.45 |
| 1.000 | kr.34.82315 | kr.34,823.15 |
| Unit Price without VAT: | kr.58.14000 |
|---|---|
| Unit Price with VAT: | kr.72.67500 |



