
MAX4091AUK+T | |
|---|---|
DigiKey Part Number  | MAX4091AUK+TTR-ND - Tape & Reel (TR) MAX4091AUK+TCT-ND - Cut Tape (CT) MAX4091AUK+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4091AUK+T  | 
Description  | IC OPAMP GP 1 CIRCUIT SOT23-5  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX4091AUK+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.2V/µs  | |
Gain Bandwidth Product  | 500 kHz  | |
Current - Input Bias  | 20 nA  | |
Voltage - Input Offset  | 30 µV  | |
Current - Supply  | 130µA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 6 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 | 
| 10 | kr.19.05300 | kr.190.53 | 
| 25 | kr.17.51040 | kr.437.76 | 
| 100 | kr.15.81630 | kr.1,581.63 | 
| 250 | kr.15.00852 | kr.3,752.13 | 
| 500 | kr.14.52160 | kr.7,260.80 | 
| 1.000 | kr.14.12083 | kr.14,120.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.13.69784 | kr.34,244.60 | 
| Unit Price without VAT: | kr.25.22000 | 
|---|---|
| Unit Price with VAT: | kr.31.52500 | 

