
MAX4081FASA+T | |
|---|---|
DigiKey Part Number | 175-MAX4081FASA+TTR-ND - Tape & Reel (TR) 175-MAX4081FASA+TCT-ND - Cut Tape (CT) 175-MAX4081FASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4081FASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4081FASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 103µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.24.11700 | kr.241.17 |
| 25 | kr.22.22280 | kr.555.57 |
| 100 | kr.20.14280 | kr.2,014.28 |
| 250 | kr.19.20640 | kr.4,801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.54159 | kr.43,853.97 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |

