Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080SASA+T

DigiKey Part Number
MAX4080SASA+TR-ND - Tape & Reel (TR)
MAX4080SASA+CT-ND - Cut Tape (CT)
MAX4080SASA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4080SASA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4080SASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
75µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
76 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
10kr.22.18400kr.221.84
25kr.20.42240kr.510.56
100kr.18.48620kr.1,848.62
250kr.17.56308kr.4,390.77
500kr.17.55736kr.8,778.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.06498kr.40,162.45
Manufacturers Standard Package
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750