
MAX406BESA+ | |
|---|---|
DigiKey Part Number | MAX406BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX406BESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX406BESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 1µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.20000 | kr.80.20 |
| 10 | kr.62.99400 | kr.629.94 |
| 25 | kr.58.69840 | kr.1,467.46 |
| 100 | kr.53.97370 | kr.5,397.37 |
| 300 | kr.51.33837 | kr.15,401.51 |
| 500 | kr.50.36394 | kr.25,181.97 |
| 1.000 | kr.49.24696 | kr.49,246.96 |
| Unit Price without VAT: | kr.80.20000 |
|---|---|
| Unit Price with VAT: | kr.100.25000 |

