Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4022ESD+

DigiKey Part Number
MAX4022ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4022ESD+
Description
IC BUFFER 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4022ESD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
600V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA (x4 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 2.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.65000kr.63.65
10kr.49.64200kr.496.42
50kr.44.01740kr.2,200.87
100kr.42.27510kr.4,227.51
250kr.40.43652kr.10,109.13
500kr.39.32804kr.19,664.02
1.000kr.38.41609kr.38,416.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.65000
Unit Price with VAT:kr.79.56250