
MAX4020ESD+ | |
|---|---|
DigiKey Part Number | MAX4020ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4020ESD+ |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4020ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x4 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.83000 | kr.71.83 |
| 10 | kr.56.23600 | kr.562.36 |
| 50 | kr.49.97820 | kr.2,498.91 |
| 100 | kr.48.04200 | kr.4,804.20 |
| 250 | kr.45.99696 | kr.11,499.24 |
| 500 | kr.44.76458 | kr.22,382.29 |
| 1.000 | kr.43.75025 | kr.43,750.25 |
| Unit Price without VAT: | kr.71.83000 |
|---|---|
| Unit Price with VAT: | kr.89.78750 |

